
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle | |
Tip Type | Cone | |
Capacity | 16oz | |
Inner Diameter | - | |
Outer Diameter | 2.913" (74.00mm) | |
Length | - | |
Height | 5.591" (142.00mm) | |
Color | Yellow | |
Material | Low Density Polyethylene (LDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 8,84000 € | 88,40 € |
| 25 | 8,46720 € | 211,68 € |
| 50 | 8,22040 € | 411,02 € |
| 100 | 7,99870 € | 799,87 € |
| 250 | 7,73896 € | 1.934,74 € |
| 500 | 7,56420 € | 3.782,10 € |
| 1.000 | 7,40571 € | 7.405,71 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

