


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Blue | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe, Printed - IPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| 10 | 21,65100 € | 216,51 € |
| 25 | 20,89360 € | 522,34 € |
| 50 | 20,38600 € | 1.019,30 € |
| 100 | 19,92690 € | 1.992,69 € |
| 250 | 19,38472 € | 4.846,18 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |

