


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 4oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.250" (107.95mm) | |
Color | Brown | |
Material | Glass, Plastisol | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,43000 € | 33,43 € |
| 10 | 30,23400 € | 302,34 € |
| 25 | 29,24560 € | 731,14 € |
| 50 | 28,58080 € | 1.429,04 € |
| 100 | 27,97830 € | 2.797,83 € |
| 250 | 27,26468 € | 6.816,17 € |
| Unit Price without VAT: | 33,43000 € |
|---|---|
| Unit Price with VAT: | 39,78170 € |

