Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35702

DigiKey Part Number
EB1559-ND
Manufacturer
Manufacturer Product Number
35702
Description
PUMP/BOTT TAKE-ALONG LOCK SQ 4OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
4oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
3.375" (85.73mm)
Color
White
Material
High Density Polyethylene (HDPE)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,45000 €31,45 €
1028,38500 €283,85 €
2527,44200 €686,05 €
5026,80800 €1.340,40 €
10026,23380 €2.623,38 €
25025,55376 €6.388,44 €
Manufacturers Standard Package
Unit Price without VAT:31,45000 €
Unit Price with VAT:37,42550 €