


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 2oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 3.050" (77.47mm) | |
Color | White | |
Material | High Density Polyethylene (HDPE) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,92000 € | 30,92 € |
| Unit Price without VAT: | 30,92000 € |
|---|---|
| Unit Price with VAT: | 36,79480 € |

