
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Brush, Double Head | |
Tip Material | Hair, Horse, Yarn | |
Handle Material | Aluminum | |
Features | Anti-Static, Conductive Head | |
Handle Length | 5.00" (127.0mm) | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 10 | 22,12000 € | 221,20 € |
| 25 | 21,34640 € | 533,66 € |
| 50 | 20,82780 € | 1.041,39 € |
| 100 | 20,35900 € | 2.035,90 € |
| 250 | 19,80512 € | 4.951,28 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |



