Lotion, Hand Moisturizing, Static Dissipation 32 Ounce
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35667

DigiKey Part Number
35667-ND
Manufacturer
Manufacturer Product Number
35667
Description
HAND LOTION STATIC DISSIPAT 32OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lotion, Hand Moisturizing, Static Dissipation 32 Ounce
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cleaner, Treatment Type
Lotion, Hand
Manufacturer
MENDA
Usage
Moisturizing, Static Dissipation
Series
Specifications
Non-Acidic
Packaging
Bottle
Quantity
32 Ounce
Part Status
Active
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bottle
QuantityUnit PriceExt Price
128,30000 €28,30 €
1025,49300 €254,93 €
2524,62960 €615,74 €
5024,04960 €1.202,48 €
10023,52460 €2.352,46 €
25022,90352 €5.725,88 €
Manufacturers Standard Package
Unit Price without VAT:28,30000 €
Unit Price with VAT:33,67700 €