
35654 | |
|---|---|
DigiKey Part Number | EB1533-ND |
Manufacturer | |
Manufacturer Product Number | 35654 |
Description | RECLSBLE FSTNR RECT 0.750"X20.0" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 20.004" (508.10mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 20.004" (508.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,23700 € | 42,37 € |
| 25 | 3,97120 € | 99,28 € |
| 50 | 3,78140 € | 189,07 € |
| 100 | 3,60080 € | 360,08 € |
| 250 | 3,37536 € | 843,84 € |
| 500 | 3,21430 € | 1.607,15 € |
| 1.000 | 3,06100 € | 3.061,00 € |
| 2.500 | 2,86958 € | 7.173,95 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

