
35577 | |
|---|---|
DigiKey Part Number | 154-35577-ND |
Manufacturer | |
Manufacturer Product Number | 35577 |
Description | PURE-TOUCH, SS, SQUARE, GLASS CL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bottle, Square/Rectangular 6oz Clear Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Color | Clear | |
Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 € | 38,28 € |
| 10 | 34,70100 € | 347,01 € |
| 25 | 33,59360 € | 839,84 € |
| 50 | 32,84800 € | 1.642,40 € |
| 100 | 32,17120 € | 3.217,12 € |
| 250 | 31,36892 € | 7.842,23 € |
| Unit Price without VAT: | 38,28000 € |
|---|---|
| Unit Price with VAT: | 45,55320 € |

