35573
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35573
MENDA durAstatic® Flux Dispenser Bottles

35573

DigiKey Part Number
16-1360-ND
Manufacturer
Manufacturer Product Number
35573
Description
FLUX DISP ESD SAFE W/TIP YELLOW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bag
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Dispenser Needle, Tip
Capacity
2oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
3.750" (95.25mm)
Color
Yellow
Material
Low Density Polyethylene (LDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,37000 €10,37 €
59,41000 €47,05 €
128,92750 €107,13 €
368,35500 €300,78 €
608,10150 €486,09 €
1087,81935 €844,49 €
5047,12552 €3.591,26 €
Manufacturers Standard Package
Unit Price without VAT:10,37000 €
Unit Price with VAT:12,34030 €
Alternate Color
FLUX DISP ESD SAFE W/TIP BLUE
In-Stock: 3
Unit Price: 10,37000 €