Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
MENDA durAstatic® Flux Dispenser Bottles

35571

DigiKey Part Number
16-1358-ND
Manufacturer
Manufacturer Product Number
35571
Description
FLUX DISP ESD SAFE W/TIP YELLOW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bag
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Dispenser Needle, Tip
Capacity
2oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
3.750" (95.25mm)
Color
Yellow
Material
Low Density Polyethylene (LDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,65000 €10,65 €
59,66000 €48,30 €
129,16250 €109,95 €
368,57500 €308,70 €
608,31467 €498,88 €
1088,02500 €866,70 €
5047,31292 €3.685,71 €
Manufacturers Standard Package
Unit Price without VAT:10,65000 €
Unit Price with VAT:12,67350 €
Alternate Color
FLUX DISP ESD SAFE W/TIP BLUE
In-Stock: 105
Unit Price: 10,65000 €