
35525 | |
|---|---|
DigiKey Part Number | 154-35525-ND |
Manufacturer | |
Manufacturer Product Number | 35525 |
Description | PURE-TOUCH, ROUND, BLACK CERAMIC |
Customer Reference | |
Detailed Description | Bottle, Cylindrical/Round 6oz Black Ceramic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Black | |
Material | Ceramic | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 22,77660 € |

