Bottle, Square/Rectangular 6oz Yellow High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 6oz Yellow High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35514

DigiKey Part Number
EB1529-ND
Manufacturer
Manufacturer Product Number
35514
Description
ONE-TOUCH DURASTATIC YELLOW 6OZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Yellow High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
4.200" (106.68mm)
Color
Yellow
Material
High Density Polyethylene (HDPE)
Features
Printed - DI Water
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,10000 €20,10 €
1017,94100 €179,41 €
2517,28640 €432,16 €
5016,84840 €842,42 €
10016,45270 €1.645,27 €
25015,98628 €3.996,57 €
50015,67068 €7.835,34 €
Manufacturers Standard Package
Unit Price without VAT:20,10000 €
Unit Price with VAT:23,91900 €