


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.200" (106.68mm) | |
Color | Blue | |
Material | High Density Polyethylene (HDPE) | |
Features | Printed - DI Water |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,10000 € | 20,10 € |
| 10 | 17,94100 € | 179,41 € |
| 25 | 17,28640 € | 432,16 € |
| 50 | 16,84840 € | 842,42 € |
| 100 | 16,45270 € | 1.645,27 € |
| 250 | 15,98628 € | 3.996,57 € |
| 500 | 15,67068 € | 7.835,34 € |
| Unit Price without VAT: | 20,10000 € |
|---|---|
| Unit Price with VAT: | 23,91900 € |


