


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 4oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 3.375" (85.73mm) | |
Color | White | |
Material | High Density Polyethylene (HDPE) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,71000 € | 25,71 € |
| 10 | 23,09700 € | 230,97 € |
| 25 | 22,29640 € | 557,41 € |
| 50 | 21,76000 € | 1.088,00 € |
| 100 | 21,27420 € | 2.127,42 € |
| 250 | 20,70020 € | 5.175,05 € |
| Unit Price without VAT: | 25,71000 € |
|---|---|
| Unit Price with VAT: | 30,59490 € |

