Image for 35488 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35488

DigiKey Part Number
154-35488-ND
Manufacturer
Manufacturer Product Number
35488
Description
BOTTLE ONLY, HDPE, PURPLE, 6OZ
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Purple High Density Polyethylene (HDPE)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Bottle, Square/Rectangular
Tip Type
No Cap/Cover
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Purple
Material
High Density Polyethylene (HDPE)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,35000 €5,35 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €