
35487 | |
|---|---|
DigiKey Part Number | 154-35487-ND |
Manufacturer | |
Manufacturer Product Number | 35487 |
Description | BOTTLE ONLY, HDPE, PINK, 6OZ |
Customer Reference | |
Detailed Description | Bottle, Cylindrical/Round 6oz Pink High Density Polyethylene (HDPE) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Bottle, Cylindrical/Round | |
Tip Type | No Cap/Cover | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Pink | |
Material | High Density Polyethylene (HDPE) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

