35462 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 1.366,29000 €
Datasheet
220V Bench Top Soldering/Desoldering Fume, Smoke Extraction Unit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35462

DigiKey Part Number
35462-ND
Manufacturer
Manufacturer Product Number
35462
Description
FUME ABSORBER BENCH TOP 220V
Customer Reference
Detailed Description
220V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bench Top
Voltage - Input
220V
Features
-
Includes
HEPA/Activated Carbon Gas Filter, Pre-Filter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes