35460 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 2.212,13000 €
Datasheet
120V Mobile Unit Soldering/Desoldering Fume, Smoke Extraction Unit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35460

DigiKey Part Number
35460-ND
Manufacturer
Manufacturer Product Number
35460
Description
FUME ABSORBER MOBILE UNIT 120V
Customer Reference
Detailed Description
120V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Obsolete
Type
Mobile Unit
Voltage - Input
120V
Features
-
Includes
Filter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes