
35386 | |
|---|---|
DigiKey Part Number | 154-35386-ND |
Manufacturer | |
Manufacturer Product Number | 35386 |
Description | PURE-TOUCH, SS, ROUND 4OZ BLACK |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 4oz | |
Color | Black | |
Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 € | 31,49 € |
| Unit Price without VAT: | 31,49000 € |
|---|---|
| Unit Price with VAT: | 37,47310 € |

