
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Color | Clear | |
Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,17000 € | 35,17 € |
| 10 | 31,83900 € | 318,39 € |
| 25 | 30,80800 € | 770,20 € |
| 50 | 30,11420 € | 1.505,71 € |
| 100 | 29,48540 € | 2.948,54 € |
| 250 | 28,74012 € | 7.185,03 € |
| Unit Price without VAT: | 35,17000 € |
|---|---|
| Unit Price with VAT: | 41,85230 € |

