
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 4oz | |
Color | Clear | |
Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 € | 31,91 € |
| 10 | 28,82200 € | 288,22 € |
| 25 | 27,86920 € | 696,73 € |
| 50 | 27,22920 € | 1.361,46 € |
| 100 | 26,64890 € | 2.664,89 € |
| 250 | 25,96184 € | 6.490,46 € |
| Unit Price without VAT: | 31,91000 € |
|---|---|
| Unit Price with VAT: | 37,97290 € |

