Image for 35355 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35355

DigiKey Part Number
154-35355-ND
Manufacturer
Manufacturer Product Number
35355
Description
TWIST-LOCK, BELLA, 6 OZ, UNPRINT
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 6oz White High Density Polyethylene (HDPE)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Bottle, Cylindrical/Round
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
White
Material
High Density Polyethylene (HDPE)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,64000 €5,64 €
Manufacturers Standard Package
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,71160 €