
35347 | |
|---|---|
DigiKey Part Number | 154-35347-ND |
Manufacturer | |
Manufacturer Product Number | 35347 |
Description | PURE-TOUCH, HDPE, 4 OZ, IMPRINTE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bottle, Square/Rectangular 4oz Blue, Clear High Density Polyethylene (HDPE) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 4oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 3.375" (85.73mm) | |
Color | Blue, Clear | |
Material | High Density Polyethylene (HDPE) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,57000 € | 26,57 € |
| Unit Price without VAT: | 26,57000 € |
|---|---|
| Unit Price with VAT: | 31,61830 € |

