35336 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MENDA
In Stock: 201
Unit Price: 17,80000 €
Datasheet
Bottle, Cylindrical/Round 6oz Black High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35336

DigiKey Part Number
EB1540-ND
Manufacturer
Manufacturer Product Number
35336
Description
PUMP/BOTT ONE-TOUCH BLK COND 6OZ
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 6oz Black High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bottle, Cylindrical/Round
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Black
Material
High Density Polyethylene (HDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes