


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CAN | |
Tip Type | Pump | |
Capacity | 4oz | |
Inner Diameter | - | |
Outer Diameter | 2.125" (54.00mm) | |
Length | - | |
Height | 3.858" (98.00mm) | |
Color | White | |
Material | Low Density Polyethylene (LDPE), Steel, Tin Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| 10 | 21,65100 € | 216,51 € |
| 25 | 20,89360 € | 522,34 € |
| 50 | 20,38600 € | 1.019,30 € |
| 100 | 19,92690 € | 1.992,69 € |
| 250 | 19,38472 € | 4.846,18 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |


