Bottle, Cylindrical/Round 4oz Amber Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 4oz Amber Glass
Menda - Cleaning the Menda Pump Dispenser

35315

DigiKey Part Number
EB1563-ND
Manufacturer
Manufacturer Product Number
35315
Description
PUMP/BOTT ONE-TOUCH AMB GLSS 4OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 4oz Amber Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Pump
Capacity
4oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Amber
Material
Glass
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,34000 €22,34 €
1020,00900 €200,09 €
2519,29760 €482,44 €
5018,82140 €941,07 €
10018,39070 €1.839,07 €
25017,88232 €4.470,58 €
Manufacturers Standard Package
Unit Price without VAT:22,34000 €
Unit Price with VAT:26,58460 €