


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.200" (106.68mm) | |
Color | Blue | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,33000 € | 24,33 € |
| 10 | 21,83800 € | 218,38 € |
| 25 | 21,07560 € | 526,89 € |
| 50 | 20,56460 € | 1.028,23 € |
| 100 | 20,10220 € | 2.010,22 € |
| 250 | 19,55592 € | 4.888,98 € |
| Unit Price without VAT: | 24,33000 € |
|---|---|
| Unit Price with VAT: | 28,95270 € |

