


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.200" (106.68mm) | |
Color | Yellow | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe, Printed - IPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,62000 € | 21,62 € |
| 10 | 19,34000 € | 193,40 € |
| 25 | 18,64520 € | 466,13 € |
| 50 | 18,17960 € | 908,98 € |
| 100 | 17,75930 € | 1.775,93 € |
| 250 | 17,26308 € | 4.315,77 € |
| 500 | 16,92730 € | 8.463,65 € |
| Unit Price without VAT: | 21,62000 € |
|---|---|
| Unit Price with VAT: | 25,72780 € |


