
35246 | |
|---|---|
DigiKey Part Number | 154-35246-ND |
Manufacturer | |
Manufacturer Product Number | 35246 |
Description | ONE-TOUCH, SQUARE, JADE GLASS 6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bottle, Square/Rectangular 6oz Green Glass |
Category | Type Bottle, Square/Rectangular |
Manufacturer MENDA | Tip Type Pump |
Series | Capacity 6oz |
Packaging Bulk | Color Green |
Part Status Active | Material Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 € | 29,82 € |
| Unit Price without VAT: | 29,82000 € |
|---|---|
| Unit Price with VAT: | 35,48580 € |

