
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 8Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72080 € | 18,02 € |
| 50 | 0,68640 € | 34,32 € |
| 100 | 0,65360 € | 65,36 € |
| 250 | 0,61268 € | 153,17 € |
| 500 | 0,58340 € | 291,70 € |
| 1.000 | 0,55555 € | 555,55 € |
| 3.000 | 0,51411 € | 1.542,33 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

