Connector Cap (Cover) 8R Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34232

DigiKey Part Number
154-34232-ND
Manufacturer
Manufacturer Product Number
34232
Description
CONN COVER 8R BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 8R Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Connectors
Shell Size - Insert
8R
Material
Composite
Features
Conductive
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76900 €7,69 €
250,72080 €18,02 €
500,68640 €34,32 €
1000,65360 €65,36 €
2500,61268 €153,17 €
5000,58340 €291,70 €
1.0000,55555 €555,55 €
2.5000,52077 €1.301,92 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €