
34228 | |
|---|---|
DigiKey Part Number | 154-34228-ND |
Manufacturer | |
Manufacturer Product Number | 34228 |
Description | CONN COVER 36Y BLACK 250PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 36Y Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 36Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,33000 € | 619,33 € |
| Unit Price without VAT: | 619,33000 € |
|---|---|
| Unit Price with VAT: | 737,00270 € |

