
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 24Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12200 € | 11,22 € |
| 25 | 1,05160 € | 26,29 € |
| 50 | 1,00140 € | 50,07 € |
| 100 | 0,95350 € | 95,35 € |
| 250 | 0,89380 € | 223,45 € |
| 500 | 0,85114 € | 425,57 € |
| 1.000 | 0,81051 € | 810,51 € |
| 2.500 | 0,75978 € | 1.899,45 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

