
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20R | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,96040 € | 24,01 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,87070 € | 87,07 € |
| 250 | 0,81608 € | 204,02 € |
| 500 | 0,77712 € | 388,56 € |
| 1.000 | 0,74002 € | 740,02 € |
| 2.500 | 0,69370 € | 1.734,25 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

