
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 16Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,74760 € | 18,69 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,67780 € | 67,78 € |
| 250 | 0,63532 € | 158,83 € |
| 500 | 0,60496 € | 302,48 € |
| 1.000 | 0,57609 € | 576,09 € |
| 3.000 | 0,53312 € | 1.599,36 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


