
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 12Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,75440 € | 18,86 € |
| 50 | 0,71820 € | 35,91 € |
| 100 | 0,68390 € | 68,39 € |
| 250 | 0,64100 € | 160,25 € |
| 500 | 0,61038 € | 305,19 € |
| 1.000 | 0,58125 € | 581,25 € |
| 3.000 | 0,53790 € | 1.613,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



