2-CB-SA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 18
Unit Price: 45,10000 €
Datasheet
Tweezers Carbofib Tips, ESD Safe Pointed Very Fine 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-CB-SA

DigiKey Part Number
154-2-CB-SA-ND
Manufacturer
Manufacturer Product Number
2-CB-SA
Description
PRECISION TWEEZERS W/ REPLACEABL
Customer Reference
Detailed Description
Tweezers Carbofib Tips, ESD Safe Pointed Very Fine 2
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Obsolete
Features
Carbofib Tips, ESD Safe
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
-
Pattern Number
2
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes