00-S10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 39
Unit Price: 7,03000 €
Datasheet
Tweezers Pointed Fine OO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00-S10

DigiKey Part Number
154-00-S10-ND
Manufacturer
Manufacturer Product Number
00-S10
Description
ECONOMY SS TWEEZERS, STRONG BODY
Customer Reference
Detailed Description
Tweezers Pointed Fine OO
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Obsolete
Features
-
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
-
Pattern Number
OO
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes