
08098500 | |
|---|---|
DigiKey Part Number | 5346-08098500-ND |
Manufacturer | |
Manufacturer Product Number | 08098500 |
Description | SWITCH SELECTOR SPST 350A 24V |
Customer Reference | |
Detailed Description | Selector Switch Position SPST 350A (DC) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 08098500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Battery Disconnect | |
Circuit | SPST | |
Switch Function | - | |
Current Rating (Amps) | 350A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |

