
05930300 | |
|---|---|
DigiKey Part Number | 5346-05930300-ND |
Manufacturer | |
Manufacturer Product Number | 05930300 |
Description | RELAY TIME DELAY 2A 24V PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 10 Sec Delay 5A @ 32VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 10 Sec | |
Contact Rating @ Voltage | 5A @ 32VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In | |
Timing Adjustment Method | Fixed | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 € | 45,15 € |
| 10 | 40,20900 € | 402,09 € |
| 30 | 38,04200 € | 1.141,26 € |
| 50 | 37,07340 € | 1.853,67 € |
| 100 | 35,79850 € | 3.579,85 € |
| 250 | 34,17908 € | 8.544,77 € |
| Unit Price without VAT: | 45,15000 € |
|---|---|
| Unit Price with VAT: | 53,72850 € |



