
Category | Shell Material Plastic |
Mfr | Contact Finish - Mating Nickel |
Packaging Bag | Color Black |
Part Status Active | Features Backshell, Cap (Cover) |
Connector Type | Shielding |
Number of Positions 15 | Voltage Rating 24V |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.610" (15.50mm) |
Mounting Feature Flange | Backshell Material, Plating Plastic |
Termination Crimp | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,05000 € | 58,05 € |
| 10 | 49,33800 € | 493,38 € |
| 25 | 46,25080 € | 1.156,27 € |
| 50 | 44,04500 € | 2.202,25 € |
| 100 | 41,94550 € | 4.194,55 € |
| Unit Price without VAT: | 58,05000 € |
|---|---|
| Unit Price with VAT: | 69,07950 € |


