Accelerometer X, Y, Z Axis ±1.5g 17Hz 16-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXR9500MZ

DigiKey Part Number
1267-1016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXR9500MZ
Description
ACCELEROMETER 1.5G ANALOG 16LCC
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±1.5g 17Hz 16-LCC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±1.5g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
500
Bandwidth
17Hz
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LCC
Supplier Device Package
16-LCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.