
MXR7900CF | |
|---|---|
DigiKey Part Number | 1267-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXR7900CF |
Description | ACCELEROMETER 1G ANALOG 8QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1g 19Hz 8-QFN |
Category | Output Type Analog Voltage |
Manufacturer Memsic Inc. | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
Type Analog | Qualification AEC-Q100 |
Axis X, Y | Mounting Type Surface Mount |
Acceleration Range ±1g | Package / Case 8-TQFN |
Sensitivity (mV/g) 900 | Supplier Device Package 8-QFN |
Bandwidth 19Hz | Base Product Number |

