
MXR7305VF | |
|---|---|
DigiKey Part Number | 1267-1017-2-ND - Tape & Reel (TR) 1267-1017-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXR7305VF |
Description | ACCELEROMETER 5G ANALOG 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±5g 27Hz 8-LCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 250 | |
Bandwidth | 27Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | 8-LCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 5 | 8,99200 € | 44,96 € |
| 10 | 8,64700 € | 86,47 € |
| 25 | 8,23640 € | 205,91 € |
| 50 | 7,95560 € | 397,78 € |
| 100 | 7,69780 € | 769,78 € |
| 500 | 7,17864 € | 3.589,32 € |
| 1.000 | 6,98508 € | 6.985,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,31581 € | 15.789,52 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |


