
MXP7205VF-B | |
---|---|
DigiKey Part Number | 1267-1005-ND |
Manufacturer | |
Manufacturer Product Number | MXP7205VF-B |
Description | BOARD EVAL FOR MXP7205VW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MXP7205VF - Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±5g | |
Interface | SPI | |
Sensitivity | 800LSB/g | |
Voltage - Supply | 4.5V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MXP7205VF | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 28,33400 € | 566,68 € |
Unit Price without VAT: | 28,33400 € |
---|---|
Unit Price with VAT: | 33,71746 € |