
MXD7202ML | |
|---|---|
DigiKey Part Number | 1267-MXD7202MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXD7202ML |
Description | ACCELEROMETERS |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 19Hz 8-LCC (5x5) |
Category | Bandwidth 19Hz |
Manufacturer Memsic Inc. | Output Type Analog, Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog, Digital | Mounting Type Surface Mount |
Axis X, Y | Package / Case 8-CLCC |
Acceleration Range ±2g | Supplier Device Package 8-LCC (5x5) |

