
MXD6235MP | |
|---|---|
DigiKey Part Number | 1267-1012-2-ND - Tape & Reel (TR) 1267-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD6235MP |
Description | ACCELEROMETER 2G PWM 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 17Hz 8-LCC (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 17Hz | |
Output Type | PWM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | 8-LCC (5x5) |

