
MXD2020ML | |
|---|---|
DigiKey Part Number | 1267-MXD2020MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXD2020ML |
Description | ACCELEROMETERS |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1.7g 17Hz 8-LCC (5x5) |
Category | Output Type Analog Voltage |
Manufacturer Memsic Inc. | Voltage - Supply 3V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y | Mounting Type Surface Mount |
Acceleration Range ±1.7g | Package / Case 8-CLCC |
Bandwidth 17Hz | Supplier Device Package 8-LCC (5x5) |

