
MXD2020FL | |
|---|---|
DigiKey Part Number | 1267-MXD2020FL-ND |
Manufacturer | |
Manufacturer Product Number | MXD2020FL |
Description | IC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1g 15Hz ~ 19Hz 8-LCC (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog, Digital | |
Axis | X, Y | |
Acceleration Range | ±1g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 15Hz ~ 19Hz | |
Output Type | PWM | |
Voltage - Supply | 3V ~ 5.25V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-LCC (5x5) |

